Siemens Analog Input Module SIMATIC Analogue 28.8V
- RS Stock No.:
- 772-463
- Mfr. Part No.:
- 6DL1134-6JH00-0PH1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,245.84
(exc. VAT)
€2,762.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,245.84 |
*price indicative
- RS Stock No.:
- 772-463
- Mfr. Part No.:
- 6DL1134-6JH00-0PH1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Analog Input Module | |
| Module Type | Input | |
| Input Type | Analogue | |
| Interface Type | PROFINET | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 70°C | |
| Series | SIMATIC | |
| Width | 22.5mm | |
| Standards/Approvals | UL | |
| Depth | 138mm | |
| Length | 115mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Analog Input Module | ||
Module Type Input | ||
Input Type Analogue | ||
Interface Type PROFINET | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 70°C | ||
Series SIMATIC | ||
Width 22.5mm | ||
Standards/Approvals UL | ||
Depth 138mm | ||
Length 115mm | ||
- COO (Country of Origin):
- DE
The Siemens Analog Input Module is designed for high-precision temperature and voltage measurements in industrial automation environments . It provides versatile connectivity options by supporting 2-wire, 3-wire and 4-wire configurations for a wide range of resistance thermometers and thermocouples.
Integrated channel-by-channel diagnostic functions for detecting wire-break and overflow conditions
High measurement resolution of 16 bits including the sign
Related links
- Siemens Analog Input Module SIMATIC Analogue 28.8V
- Siemens Analog Input Module SIMATIC S7-1500 Analogue 28.8V dc
- Siemens Analog Input Module SIMATIC Digital 28.8V
- Siemens Output Module SIMATIC Analogue 28.8V
- Siemens Input Module SIMATIC Digital 28.8V
- Siemens SIMATIC S7-300 Series Bus Connector for Use with SIMATIC S7-300 SM 331 Analog Input Module
- Siemens I/O Module SIMATIC ET 200SP Analogue 28.8V
- Siemens SIMATIC S7-300 Series Connector for Use with SIMATIC S7-300 SM 331 Analog Input Module
