Schneider Electric I/O Module TM5 24V dc
- RS Stock No.:
- 119-267
- Mfr. Part No.:
- TM5SDM8DTS
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€255.59
(exc. VAT)
€314.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €255.59 |
*price indicative
- RS Stock No.:
- 119-267
- Mfr. Part No.:
- TM5SDM8DTS
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | I/O Module | |
| Mount Type | DIN Rail | |
| Interface Type | 1 Wire | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Series | TM5 | |
| Standards/Approvals | C-Tick, CE, UL 508, IEC 61131-2, cULus, CSA C22.2 No 142, EAC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type I/O Module | ||
Mount Type DIN Rail | ||
Interface Type 1 Wire | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Series TM5 | ||
Standards/Approvals C-Tick, CE, UL 508, IEC 61131-2, cULus, CSA C22.2 No 142, EAC | ||
- COO (Country of Origin):
- AT
The Schneider Electric digital input/output module is designed for use with Modicon systems, offering 4 discrete inputs and outputs with a voltage range of 24V. With a compact design and a range of protection features, this module is ideal for industrial automation applications.
Transistor output type for efficient signal switching
Compatibility with PacDrive LMC motion controllers for versatile use
Overload and short-circuit protection for enhanced safety
Related links
- Schneider Electric I/O Module TM5 Sink 24V dc
- Schneider Electric I/O Module TM5
- Schneider Electric Analogue Output Module TM5 24V dc
- Schneider Electric I/O Module Modicon TM7 Discrete 24V dc
- Schneider Electric I/O Module Modicon TM5 Digital 28.8V
- Schneider Electric I/O Module EcoStruxure Building Operation 24V
- Schneider Electric I/O Module Modicon M340 24V
- Schneider Electric PLC I/O Module TM5 Digital 28.8V
