Schneider Electric I/O Module SXWA
- RS Stock No.:
- 758-543
- Mfr. Part No.:
- SXWAOV8HX10001
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,561.80
(exc. VAT)
€1,921.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,561.80 |
*price indicative
- RS Stock No.:
- 758-543
- Mfr. Part No.:
- SXWAOV8HX10001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | I/O Module | |
| Module Type | IO Expansion Module | |
| Mount Type | DIN Rail | |
| Number of I/Os | 8 | |
| Series | SXWA | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type I/O Module | ||
Module Type IO Expansion Module | ||
Mount Type DIN Rail | ||
Number of I/Os 8 | ||
Series SXWA | ||
Depth 90mm | ||
- COO (Country of Origin):
- SE
The Schneider Electric Central I/O Module is a high-performance analog voltage output unit is designed for seamless integration with AS-P servers. It features eight analog outputs with integrated Hand/Off/Auto switches for direct manual override control of connected equipment.
Eight analog voltage outputs for precise Terminal equipment control
Integrated Hand/Off/Auto switches for manual output override
Supports up to 32 modules per server for system scalability
Related links
- Schneider Electric I/O Module TM5
- Schneider Electric I/O Module Modicon TM5 Digital 28.8V
- Schneider Electric I/O Module TM5 Sink 24V dc
- Schneider Electric I/O Module Preventa 28.8V
- Schneider Electric I/O Module Modicon TM7 Discrete 24V dc
- Schneider Electric I/O Module Modicon X80 Analogue 10V
- Schneider Electric I/O Module EcoStruxure Building Operation 24V
- Schneider Electric I/O Module Modicon M340 24V
