Schneider Electric Power Distribution Module TM5 Analogue
- RS Stock No.:
- 781-689
- Mfr. Part No.:
- TM5SPDG6D6F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€129.57
(exc. VAT)
€159.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.57 |
*price indicative
- RS Stock No.:
- 781-689
- Mfr. Part No.:
- TM5SPDG6D6F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Module Type | Interface | |
| Product Type | Power Distribution Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Interface Type | Wire | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Width | 12.5mm | |
| Depth | 75mm | |
| Length | 99mm | |
| Series | TM5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Module Type Interface | ||
Product Type Power Distribution Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Interface Type Wire | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Width 12.5mm | ||
Depth 75mm | ||
Length 99mm | ||
Series TM5 | ||
- COO (Country of Origin):
- AT
The Schneider Electric Power distribution module is designed to facilitate reliable electrical distribution in industrial environments. This versatile component supports various motion and logic controllers, ensuring seamless integration within the Modicon ecosystem. With its Compact design, the module occupies minimal space while delivering robust performance under a range of operating conditions. Specifically engineered for vertical and horizontal installations, it maintains optimal functionality across temperatures from -25°C to 60°C. With a focus on sustainability, this product also adheres to stringent environmental standards, aligning with modern eco-friendly practices.
Compatible with Modicon LMC058 and Modicon M258 controllers
Compact dimensions of 99 mm height, 12.5 mm width, and 75 mm depth
Built to withstand an operating temperature range of 0 to 50 °C in vertical installations
Designed for horizontal installations up to 55 °C without derating, and up to 60 °C with a derating factor
Offers protection with an IP20 rating, ensuring reliability in demanding environments
Built-in vibration and shock resistance; 1 gn vibration tolerance and 15 gn shock resistance for enhanced durability
Contains packaging MADE from recycled materials, reflecting a commitment to sustainability
Packaged in units of 1 with a net weight of 0.025 kg, facilitating easy handling and installation
No PVC materials used, aligning with environmental guidelines
Related links
- Schneider Electric Power Distribution Module Modicon M258
- Schneider Electric Digital Output Module TM5 Analogue
- Schneider Electric Modicon TM5 Bus Base for use with Remote Receiver Module Power Distribution Module
- WAGO PLC I/O Module TM5 Analogue
- WAGO PLC I/O Module TM5 Analogue 5V dc
- Schneider Electric Modicon TM Series Terminal for Use with Power Distribution Module, Interface Power Distribution
- Schneider Electric TM7 Series Power Distribution Module for Use with Logic Controller, Motion Controller
- Schneider Electric Analogue Input Module TM5
