Schneider Electric Digital Output Module TM5 Analogue
- RS Stock No.:
- 781-688
- Mfr. Part No.:
- TM5SDO8TA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€302.93
(exc. VAT)
€372.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.93 |
*price indicative
- RS Stock No.:
- 781-688
- Mfr. Part No.:
- TM5SDO8TA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Digital Output Module | |
| Module Type | Digital Output | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Interface Type | Wire | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Length | 99mm | |
| Standards/Approvals | CE | |
| Width | 12.5mm | |
| Depth | 75mm | |
| Series | TM5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Digital Output Module | ||
Module Type Digital Output | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Interface Type Wire | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Length 99mm | ||
Standards/Approvals CE | ||
Width 12.5mm | ||
Depth 75mm | ||
Series TM5 | ||
- COO (Country of Origin):
- AT
The Schneider Electric Digital output module designed for digital signal control, compatible with various motion and logic controllers. This module features eight transistor outputs operating at 24 V DC, facilitating efficient power management with a maximum output current of 2A per channel. It is suitable for integration within the Modicon TM5 range and various PacDrive systems, enhancing modularity and connectivity in automation setups. Its robust design contributes to enhanced system reliability while maintaining Compact dimensions for straightforward installation on DIN rails.
Features eight discrete output channels for versatility in automation tasks
Operates at a steady voltage of 24 V DC, ensuring compatibility with standard systems
Maximises efficiency with a typical current consumption of only 44 mA at 5 V DC
Incorporates local signalling with green and red LEDs for power indication and eight yellow LEDs for output status
Boasts a Compact form factor with a height of 99 mm and a width of 12.5 mm to facilitate installation in tight spaces
Provides robust environmental protection with an IP20 rating, suitable for indoor use
Works efficiently in a temperature range from -10°C to 60°C, accommodating various operational environments
Constructed with PVC-free materials, aligning with eco-friendly standards
Related links
- Schneider Electric Digital Output Module Advantys STB 35V
- Schneider Electric Power Distribution Module TM5 Analogue
- Schneider Electric Analogue Output Module TM5 24V dc
- Schneider Electric Output Module TM5 230V
- WAGO PLC I/O Module TM5 Analogue
- WAGO PLC I/O Module TM5 Analogue 5V dc
- Schneider Electric PLC I/O Module TM5 Digital 28.8V
- Schneider Electric TM5 Series Digital Output Module for Use with PacDrive LMC Pro 2 PacDrive LMC Pro
