Schneider Electric Analogue Input Module TM5
- RS Stock No.:
- 781-841
- Mfr. Part No.:
- TM5SAI4AFS
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€834.64
(exc. VAT)
€1,026.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €834.64 |
*price indicative
- RS Stock No.:
- 781-841
- Mfr. Part No.:
- TM5SAI4AFS
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Module Type | Analogue Input Module | |
| Product Type | Analogue Input Module | |
| Mount Type | DIN Rail | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Width | 30mm | |
| Standards/Approvals | CE | |
| Series | TM5 | |
| Length | 105mm | |
| Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Module Type Analogue Input Module | ||
Product Type Analogue Input Module | ||
Mount Type DIN Rail | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Width 30mm | ||
Standards/Approvals CE | ||
Series TM5 | ||
Length 105mm | ||
Depth 60mm | ||
- COO (Country of Origin):
- AT
The Schneider Electric Analog input module is designed to integrate seamlessly into the Modicon TM5 range. This product facilitates the direct acquisition of analog signals, specifically from 4 to 20mA, offering a resolution of 24 bits. As a Crucial component for both logic and motion controllers, it ensures precise data input for various industrial applications. With features aimed at simplifying setup and optimising performance, this module enhances the functionality of compatible systems while maintaining reliability and environmental standards.
Offers 4 analog inputs with a 24-bit resolution for superior accuracy in readings
Configurable input filtering options ranging from 1 MS to 66.7 MS, allowing tailored performance to specific requirements
Uses shielded cable to minimise interference and enhance signal integrity
Local signalling with multiple LEDs provides clear Visual feedback on power supply and input status
Designed to operate in varying ambient temperatures, ensuring consistent performance in both vertical and horizontal installations
Compliance with CE marking guarantees adherence to essential safety and environmental standards
Robust shock resistance of 15 gn for reliable operation in challenging environments
Related links
- Schneider Electric Analogue Input Module Advantys STB Analogue 24V dc
- Schneider Electric Analog Input Module 170A Analogue Input 30V
- Schneider Electric Analogue Output Module TM5 24V dc
- Schneider Electric TM3A Series Analogue Input Module for Use with TM3
- Mitsubishi Electric Analogue Input Module Analogue Transistor for use with FX5U CPU Module, FX5UC CPU Module
- Mitsubishi Electric Analogue Input Module Analogue Digital for use with FX5U CPU Module, FX5UC CPU Module
- Schneider Electric Communication Module TM5
- Schneider Electric I/O Module TM5
