Schneider Electric Analogue Output Module TM5 24V dc

Subtotal (1 unit)*

€572.49

(exc. VAT)

€704.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€572.49

*price indicative

RS Stock No.:
119-389
Mfr. Part No.:
TM5SAO2H
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Module Type

Analogue Output Module

Product Type

Analogue Output Module

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

2

Maximum Operating Temperature

60°C

Depth

99mm

Length

75mm

Standards/Approvals

CE, C-Tick, cULus, CSA, IEC 61131-2, UL 508, CSA C22.2 No 142/213, GOST-R

Series

TM5

Width

12.5mm

COO (Country of Origin):
AT
The Schneider Electric analog output module , designed for Modicon TM5, provides precise voltage and current outputs for efficient control systems. With its high resolution and fast response time, it ensures accurate signal transmission in various industrial applications.

Resolution of 16 bits for precise signal transmission

Integrated LEDs for visual indication of power and output status

Compliant with standards such as CSA, UL, and IEC for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy