RS Better World

Siemens Digital I/O Module SIMATIC ET 200S Digital 28.8V

Subtotal (1 unit)*

€270.28

(exc. VAT)

€332.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€270.28

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
203-2810
Distrelec Article No.:
302-42-132
Mfr. Part No.:
6ES7521-1BH10-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Digital I/O Module

Module Type

Digital I/O Module

Input Type

Digital

Maximum Supply Voltage

28.8V

Number of I/Os

16

Maximum Operating Temperature

60°C

Width

25mm

Series

SIMATIC ET 200S

Length

147mm

Depth

129mm

Standards/Approvals

No

Better World Claim

Saves Energy

Better World Product

Yes

COO (Country of Origin):
DE

Siemens Digital I/O Module, With Prioritised Startup, LED Indicators - SIMATIC Series - 6ES7521-1BH10-0AA0


Give the functionality and connectivity of your process control applications a leg up with this digital I/O module from Siemens. It extends industrial automation networks so you can enjoy reliable communications to and from connected sensors or actuators. As a result, it makes light work of collecting data for all linked modules. It's especially handy for incorporating legacy equipment into a system that can't communicate natively with your PLC. The product's support for the PROFINET protocol means you get the benefit of prioritised start-ups. This cuts the time needed for your network to return to full functionality after disruptions such as power failures.

Features & Benefits


• Tested to withstand 707V DC, so you can trust it's safely isolated against voltage surges

• Works at up to 5000m above sea level, making it ideal for use in high-altitude locations

• Comes with diagnostic LEDs that keep you up to speed on device status

• 16 channels let you connect up to 16 components

What temperatures can this product put up with?


This digital I/O module has a broad operating temperature range that runs from a low of -30°C to highs of +40°C (vertical installation) or +60°C (horizontal installation). This makes it a safe bet for use in harsh environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy