Siemens I/O Module AS-I SlimLine Compact Analogue

Subtotal (1 unit)*

€311.75

(exc. VAT)

€383.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€311.75

*price indicative

RS Stock No.:
211-8970
Mfr. Part No.:
3RK1207-0CE00-2AA2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

I/O Module

Input Type

Analogue

Mount Type

Snap-On

Number of I/Os

4

Maximum Operating Temperature

70°C

Series

AS-I SlimLine Compact

Length

100mm

Depth

120mm

Standards/Approvals

CE, UKCA, EAC

Width

22.5mm

COO (Country of Origin):
DE
The Siemens 3RK1207-0CE00-2AA2 is a AS-i SlimLine Compact module SC22.5, IP20, analog, 4AI-C/V Screw terminals 4 x analog input Inputs switchable C/V Overall width 22.5 mm

IP Degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy