Siemens I/O Module AS-I SlimLine Compact Digital

Subtotal (1 unit)*

€167.62

(exc. VAT)

€206.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€167.62

*price indicative

RS Stock No.:
211-9035
Mfr. Part No.:
3RK2402-2ME00-2AA2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

I/O Module

Input Type

Digital

Mount Type

Screw and Snap-On

Number of I/Os

4

Maximum Operating Temperature

70°C

Series

AS-I SlimLine Compact

Standards/Approvals

EAC, UKCA, UL, CE

Width

22.5mm

Depth

120mm

Length

100mm

COO (Country of Origin):
DE
The Siemens 3RK2402-2ME00-2AA2 is a AS-i SlimLine Compact module SC22.5 digital, A/B slave 4 DI/2 RQ, IP20 4 x inputs for 3-wire sensor supply can be switched over 2 x outlet relay with Screw terminals Width 22.5 mm

IP Degree of protection IP20.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy