ABB PLC I/O Module AA/S4.1.2 240V ac
- RS Stock No.:
- 231-9604
- Mfr. Part No.:
- 2CDG110202R0011 AA/S4.1.2
- Manufacturer:
- ABB
Subtotal (1 unit)*
€536.33
(exc. VAT)
€659.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €536.33 |
*price indicative
- RS Stock No.:
- 231-9604
- Mfr. Part No.:
- 2CDG110202R0011 AA/S4.1.2
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 240V ac | |
| Number of I/Os | 4 | |
| Series | AA/S4.1.2 | |
| Width | 70mm | |
| Standards/Approvals | RoHS, CE | |
| Depth | 63.5mm | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 240V ac | ||
Number of I/Os 4 | ||
Series AA/S4.1.2 | ||
Width 70mm | ||
Standards/Approvals RoHS, CE | ||
Depth 63.5mm | ||
Length 90mm | ||
- COO (Country of Origin):
- DE
The ABB AA/S series analogue actuator converts telegrams received via KNX into analog output signals. The device has four outputs. The analog outputs can be used independently of one another as current or voltage outputs with adjustable output signals.
Protection degree IP20
Bus connection terminal
Operated temperature range from - 5 to +45 °C