WAGO Analogue Module 750 Voltage 24V

Subtotal (1 unit)*

€291.52

(exc. VAT)

€358.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€291.52

*price indicative

RS Stock No.:
240-7931
Mfr. Part No.:
750-457
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Analogue Module

Input Type

Voltage

Mount Type

DIN Rail

Maximum Supply Voltage

24V

Number of I/Os

4

Maximum Operating Temperature

55°C

Depth

69.8mm

Standards/Approvals

UL, EAC

Series

750

Length

3.937in

Width

0.472in

COO (Country of Origin):
DE
The WAGO 4-channel analogue input module processes standard ±10 V signals. The input signal is electrically isolated and transmitted with a resolution of 12 bits. The internal system supply powers the module. The input channels of the module have a common

Single-ended signals

10 MS conversion time

DIN-35 rail Mounting

8 x cage clamp connections

IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy