WAGO Analogue Module 750 Voltage 24V
- RS Stock No.:
- 240-7937
- Mfr. Part No.:
- 750-497
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€364.28
(exc. VAT)
€448.06
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €364.28 |
*price indicative
- RS Stock No.:
- 240-7937
- Mfr. Part No.:
- 750-497
- Manufacturer:
- WAGO
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
| Brand | WAGO | |
| Product Type | Analogue Module | |
| Input Type | Voltage | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, EAC | |
| Depth | 69mm | |
| Length | 3.937in | |
| Series | 750 | |
| Width | 0.472in | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Analogue Module | ||
Input Type Voltage | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, EAC | ||
Depth 69mm | ||
Length 3.937in | ||
Series 750 | ||
Width 0.472in | ||
- COO (Country of Origin):
- DE
The WAGO 8 channel analogue input module processes standard 0–10 VDC and ±10 V signals. The input signal is electrically isolated and transmitted with a resolution of 12 bits. An out-of-measurement range is indicated by a red LED. The module can be config
IP20 rated
DIN-35 rail mounting
Unused channels can be deactivated
Features an extremely compact design and low measurement errors
Related links
- WAGO Analogue Module 750 Voltage 24V
- WAGO Analogue Module 750 Thermocouple, Voltage 24V
- WAGO Analogue Module 750 Current 24V
- WAGO Analogue Input Module 750 Analogue 24V dc
- WAGO Analogue Module 750 Current 32V
- WAGO Analogue Module 750 DC
- WAGO Analogue Output Module 750 Analogue 24V dc
- WAGO Analogue Module 750 Analogue