WAGO Analogue Module 750 DC
- RS Stock No.:
- 240-7934
- Mfr. Part No.:
- 750-494/000-001
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€378.87
(exc. VAT)
€466.01
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €378.87 |
*price indicative
- RS Stock No.:
- 240-7934
- Mfr. Part No.:
- 750-494/000-001
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Analogue Module | |
| Input Type | DC | |
| Mount Type | DIN Rail | |
| Number of I/Os | 6 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 67.8mm | |
| Length | 3.937in | |
| Standards/Approvals | UL, EAC | |
| Width | 0.472in | |
| Series | 750 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Analogue Module | ||
Input Type DC | ||
Mount Type DIN Rail | ||
Number of I/Os 6 | ||
Maximum Operating Temperature 55°C | ||
Depth 67.8mm | ||
Length 3.937in | ||
Standards/Approvals UL, EAC | ||
Width 0.472in | ||
Series 750 | ||
- COO (Country of Origin):
- DE
The WAGO 3-Phase power measurement module measures electrical data in a three-phase supply network. This module transmits all metrics (e.g., reactive/apparent/effective power, energy consumption, power factor, phase angle, frequency, over-/under voltage)
8 x cage clamp inputs/outputs
24 bits resolution
4 kV system/field isolation
5 A measurement current (max.)
DIN-35 rail mounting
IP20 rated
Light grey housing colour
Related links
- WAGO Analogue Module 750 Analogue
- WAGO Analogue Output Module 750 Analogue 5V dc
- WAGO Analogue Output Module 750 Analogue 24V dc
- WAGO Analogue Input Module 750 Analogue 24V dc
- WAGO Analogue Input Module 750 Analogue 5V dc
- WAGO Analogue Module 750 Current 32V
- WAGO Analogue Module 750 Thermocouple, Voltage 24V
- WAGO Analogue Module 750 Voltage 24V
