WAGO Interface Module 753 Voltage 24V

Subtotal (1 unit)*

€149.04

(exc. VAT)

€183.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€149.04

*price indicative

RS Stock No.:
240-7941
Mfr. Part No.:
753-620
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Interface Module

Input Type

Voltage

Mount Type

DIN Rail

Maximum Supply Voltage

24V

Maximum Operating Temperature

55°C

Standards/Approvals

EAC, UL

Depth

69.8mm

Length

3.937in

Width

0.472in

Series

753

COO (Country of Origin):
DE
The WAGO DALI multi master DC/DC converter supplies power to the 753-647 DALI multi master module and delivers maximum 200 mA current to operate a single DALI line. The maximum number of slaves depends on the total power consumption of the single DALI dev

IP20 rated

DIN-35 rail mounted

Pluggable wiring interface

Output current is short-circuit-protected

This converter is just 12 mm (½ inch) wide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy