WAGO Interface Module 753 RS422/RS485 5V
- RS Stock No.:
- 279-3181
- Mfr. Part No.:
- 753-653
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€415.57
(exc. VAT)
€511.15
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €415.57 |
*price indicative
- RS Stock No.:
- 279-3181
- Mfr. Part No.:
- 753-653
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Interface Module | |
| Module Type | 753-653 | |
| Input Type | RS422/RS485 | |
| Mount Type | DIN Rail | |
| Interface Type | RS485 | |
| Maximum Supply Voltage | 5V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Width | 12mm | |
| Standards/Approvals | TIA/EIA-485-A, DIN 66259 | |
| Depth | 69.8mm | |
| Length | 1km | |
| Series | 753 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Module | ||
Module Type 753-653 | ||
Input Type RS422/RS485 | ||
Mount Type DIN Rail | ||
Interface Type RS485 | ||
Maximum Supply Voltage 5V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Width 12mm | ||
Standards/Approvals TIA/EIA-485-A, DIN 66259 | ||
Depth 69.8mm | ||
Length 1km | ||
Series 753 | ||
- COO (Country of Origin):
- DE
The WAGO RS-232 C serial interface is built-in interface connects to any device equipped with an RS-232-C serial interface. The interface operates in accordance with the TIA/EIA-F, CCITT V.28/DIN 66259-1 standards. The connected device communicates directly with the control unit via the fieldbus coupler. The active communication channel works independently of the higher level fieldbus system and allows full duplex operation up to 19200 baud.
Housing material polycarbonate and polyamide 6.6
Mounting type DIN 35 rail
