WAGO Interface Module 753 RS422/RS485 24V
- RS Stock No.:
- 279-3180
- Mfr. Part No.:
- 753-652
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€415.57
(exc. VAT)
€511.15
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €415.57 |
*price indicative
- RS Stock No.:
- 279-3180
- Mfr. Part No.:
- 753-652
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Module Type | Interface Installation | |
| Product Type | Interface Module | |
| Input Type | RS422/RS485 | |
| Mount Type | DIN Rail | |
| Interface Type | RS232C, RS485 | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 55°C | |
| Series | 753 | |
| Depth | 69mm | |
| Standards/Approvals | SCIP, RoHS | |
| Length | 100mm | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Module Type Interface Installation | ||
Product Type Interface Module | ||
Input Type RS422/RS485 | ||
Mount Type DIN Rail | ||
Interface Type RS232C, RS485 | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 55°C | ||
Series 753 | ||
Depth 69mm | ||
Standards/Approvals SCIP, RoHS | ||
Length 100mm | ||
Width 12mm | ||
- COO (Country of Origin):
- DE
This WAGO serial interface provides gateways between the serial interface and the fieldbus systems supported by the WAGO I/O system 750. No higher protocol level is required by the module. Communication to the associated fieldbus master is completely transparent,
IP20 protection type
RoHS compliance
Mounting type DIN-35 rail
REACh compliance
