Allen Bradley I/O Module 1719
- RS Stock No.:
- 257-6732
- Mfr. Part No.:
- 1719-CF4H
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€1,395.52
(exc. VAT)
€1,716.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,395.52 |
*price indicative
- RS Stock No.:
- 257-6732
- Mfr. Part No.:
- 1719-CF4H
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | I/O Module | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 103mm | |
| Series | 1719 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type I/O Module | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 103mm | ||
Series 1719 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Rockwell Automation analog input module that can feed 2wire transmitters or as an analog output module that can power local indicators, I/P converters, or proportional valves. It has 4 channels and it supports HART communication. The configurable I/O module can be mounted horizontally or vertically in zone 2 types of environments.
Ambient temperature 20 to +60 °C
Storage temperature 25 to +85 °C
