Allen Bradley Digital I/O Module 1719
- RS Stock No.:
- 257-6734
- Mfr. Part No.:
- 1719-IBN8B
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€696.72
(exc. VAT)
€856.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €696.72 |
*price indicative
- RS Stock No.:
- 257-6734
- Mfr. Part No.:
- 1719-IBN8B
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Maximum Operating Temperature | 60°C | |
| Series | 1719 | |
| Standards/Approvals | No | |
| Depth | 103mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Maximum Operating Temperature 60°C | ||
Series 1719 | ||
Standards/Approvals No | ||
Depth 103mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Rockwell Automation I/O 8 point digital input NAMUR wide it is accepts digital input signals of NAMUR sensors or mechanical contacts from the hazardous area. Open and short-circuit line faults are detected. The intrinsically safe inputs are galvanically isolated from the bus and the power supply.
Ambient temperature 20 to 60 °C
Storage temperature 25 to +85 °C
Related links
- Allen Bradley Digital I/O Module 1719
- Allen Bradley I/O Module 1719
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756 Digital I/O Modules 1771, 1771-NT1
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756 (Digital I/O Modules) 1771, 1771-NIV
- Allen Bradley I/O Module 1791DS Digital
- Allen Bradley PLC I/O Module 1762 Digital
- Allen Bradley I/O Module 1756 Digital 24V dc
- Allen Bradley, 1492-RTB Removable Terminal Block Plug for use with 1769 Digital 32-Point I/O Modules
