WAGO Analogue Input Module 750 Analogue 32V
- RS Stock No.:
- 267-4149
- Distrelec Article No.:
- 110-50-653
- Mfr. Part No.:
- 750-455
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€291.52
(exc. VAT)
€358.57
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.52 |
*price indicative
- RS Stock No.:
- 267-4149
- Distrelec Article No.:
- 110-50-653
- Mfr. Part No.:
- 750-455
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Analogue Input Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 32V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Width | 12mm | |
| Depth | 69.8mm | |
| Series | 750 | |
| Standards/Approvals | EAC, BV, INMETRO, ABS, DNV, KR, RINA, ATEX, BSH, LR, UL, IECEX, PRS, KC, CCC | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Analogue Input Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 32V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Width 12mm | ||
Depth 69.8mm | ||
Series 750 | ||
Standards/Approvals EAC, BV, INMETRO, ABS, DNV, KR, RINA, ATEX, BSH, LR, UL, IECEX, PRS, KC, CCC | ||
Length 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WAGO Analog input module is one of the core components that operate a PLC. This PLC IO modules act as messengers between a processor and an IO device. The input channels of the module have a common ground potential.
4 analogue input
The input signal is electrically isolated
Transmitted with a resolution of 12 bits
10 milliseconds conversion time
DIN 35 rail mounting type
