Siemens PLC I/O Module DO Digital 5.5V dc
- RS Stock No.:
- 275-1776
- Mfr. Part No.:
- 6MF2822-1AA00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,542.54
(exc. VAT)
€1,897.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,542.54 |
*price indicative
- RS Stock No.:
- 275-1776
- Mfr. Part No.:
- 6MF2822-1AA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Input Type | Digital | |
| Mount Type | Rail | |
| Maximum Supply Voltage | 5.5V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | CE, UL | |
| Length | 132mm | |
| Depth | 124mm | |
| Series | DO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Input Type Digital | ||
Mount Type Rail | ||
Maximum Supply Voltage 5.5V dc | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals CE, UL | ||
Length 132mm | ||
Depth 124mm | ||
Series DO | ||
- COO (Country of Origin):
- IN
The Siemens Secured Command Output is a digital output module. It features a plastic enclosure.
Standard rail mounting
Screw type terminals
Plug in terminal blocks
Status display
IP40 protection class
Related links
- Siemens PLC I/O Module DO Digital 5.5V dc
- Siemens PLC I/O Module DI Digital 60V dc
- Siemens PLC I/O Module 6MF2881
- Siemens PLC I/O Module AI Analogue
- Siemens PLC I/O Module SIMATIC S7-12 Digital
- Siemens PLC I/O Module SIMATIC Digital
- Siemens PLC I/O Module SIMATIC Digital 264V ac
- Siemens PLC I/O Module SIMATIC S7-1200 Digital
