Siemens PLC I/O Module 6MF2881
- RS Stock No.:
- 275-1794
- Mfr. Part No.:
- 6MF2881-1AA00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€40.39
(exc. VAT)
€49.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.39 |
*price indicative
- RS Stock No.:
- 275-1794
- Mfr. Part No.:
- 6MF2881-1AA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Module Type | Input/Output | |
| Standards/Approvals | RoHS | |
| Series | 6MF2881 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Module Type Input/Output | ||
Standards/Approvals RoHS | ||
Series 6MF2881 | ||
- COO (Country of Origin):
- IN
The Siemens CM-8811 COUPLING is a SICAM-I/O-MODULE used for CMIC.
RoHS compliant
0.062 Kg net weight
Related links
- Siemens PLC I/O Module DI Digital 60V dc
- Siemens PLC I/O Module AI Analogue
- Siemens PLC I/O Module DO Digital 5.5V dc
- Siemens PLC I/O Module AO Analogue
- Siemens PLC I/O Module SIMATIC 28.8V
- Siemens PLC I/O Module DI Digital 110V dc
- Siemens PLC I/O Module SIMATIC 24V dc
- Siemens PLC I/O Module SIMATIC Digital 264V ac
