Siemens PLC I/O Module AI Analogue
- RS Stock No.:
- 275-1784
- Mfr. Part No.:
- 6MF2851-1AA00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€649.42
(exc. VAT)
€798.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €649.42 |
*price indicative
- RS Stock No.:
- 275-1784
- Mfr. Part No.:
- 6MF2851-1AA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Input Type | Analogue | |
| Mount Type | Rail | |
| Number of I/Os | 6 | |
| Maximum Operating Temperature | 70°C | |
| Length | 132mm | |
| Depth | 124mm | |
| Width | 30mm | |
| Standards/Approvals | UL, CE | |
| Series | AI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Input Type Analogue | ||
Mount Type Rail | ||
Number of I/Os 6 | ||
Maximum Operating Temperature 70°C | ||
Length 132mm | ||
Depth 124mm | ||
Width 30mm | ||
Standards/Approvals UL, CE | ||
Series AI | ||
- COO (Country of Origin):
- IN
The Siemens AI-8511 ANALOG INPUT comes with standard rail mounting and features a plastic enclosure. It works with function display.
Screw connection
Plug in terminal blocks
IP40 protection class
Related links
- Siemens PLC I/O Module AI Analogue
- Siemens PLC I/O Module 6MF2881
- Siemens PLC I/O Module DI Digital 60V dc
- Siemens PLC I/O Module DO Digital 5.5V dc
- Siemens PLC I/O Module AO Analogue
- Siemens PLC I/O Module 6ES7135-8GD00 Analogue 28.8V
- Siemens PLC I/O Module S7-1200 Analogue 24V dc
- Siemens PLC I/O Module 6ES7155 Analogue, Digital
