WAGO PLC I/O Module G4
- RS Stock No.:
- 868-7371
- Mfr. Part No.:
- 750-616
- Manufacturer:
- WAGO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 868-7371
- Mfr. Part No.:
- 750-616
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 60°C | |
| Series | G4 | |
| Width | 12mm | |
| Standards/Approvals | UL | |
| Length | 100mm | |
| Depth | 69.8mm | |
| For Use With | Marine | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 60°C | ||
Series G4 | ||
Width 12mm | ||
Standards/Approvals UL | ||
Length 100mm | ||
Depth 69.8mm | ||
For Use With Marine | ||
- COO (Country of Origin):
- DE
Separation Modules
Seperation modules visually divides a fieldbus node into sections
Can be used with all fieldbus couplers/controllers of WAGO- I/O system 750
No power jumper contacts available
