WAGO PLC I/O Module 750 5V dc
- RS Stock No.:
- 279-7499
- Mfr. Part No.:
- 750-621
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€21.08
(exc. VAT)
€25.93
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.08 |
*price indicative
- RS Stock No.:
- 279-7499
- Mfr. Part No.:
- 750-621
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Module Type | 750-621 | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 5V dc | |
| Maximum Operating Temperature | 55°C | |
| Length | 100mm | |
| Series | 750 | |
| Standards/Approvals | SCIP, RoHS | |
| Width | 12mm | |
| Depth | 69.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Module Type 750-621 | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 5V dc | ||
Maximum Operating Temperature 55°C | ||
Length 100mm | ||
Series 750 | ||
Standards/Approvals SCIP, RoHS | ||
Width 12mm | ||
Depth 69.8mm | ||
The WAGO Distance Module visually divides a fieldbus node into sections. This Separation module has power jumper contacts that can supply the power to adjacent bus modules. It has light grey color.
Mounting type DIN 35 rail
Protection type IP20
RoHS Compliance
