WAGO Analogue Input Module 750 Analogue 5V dc

Subtotal (1 unit)*

€346.43

(exc. VAT)

€426.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€346.43

*price indicative

RS Stock No.:
279-2955
Distrelec Article No.:
110-50-566
Mfr. Part No.:
750-491
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Analogue Input Module

Module Type

Analogue I/O Module

Input Type

Analogue

Mount Type

DIN Rail

Maximum Supply Voltage

5V dc

Number of I/Os

1

Maximum Operating Temperature

70°C

Series

750

Width

12mm

Length

100mm

Depth

69.8mm

Standards/Approvals

RoHS

The WAGO analogue input module features housing made from polycarbonate and polyamide 6.6 material.

Operational temperature 0 to +55 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy