WAGO Output Module 750 690V ac

Temporarily out of stock
RS Stock No.:
279-2961
Mfr. Part No.:
750-495
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Module Type

750-495

Product Type

Output Module

Mount Type

DIN Rail

Maximum Supply Voltage

690V ac

Number of I/Os

7

Maximum Operating Temperature

55°C

Depth

67.8mm

Series

750

Width

24mm

Standards/Approvals

RoHS, SCIP

Length

100mm

The WAGO 3-phase power measurement module measures electrical data in a three-phase supply network. The voltage is measured via network connection to L1, L2, L3 and N. Metrics allow the operator to optimize the supply to a drive or machine, protecting the system from damage and failure. Insulation failures can be detected and prevented via current measurement performed in the neutral conductor.

Housing material polycarbonate and polyamide 6.6

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy