WAGO Output Module 750 Digital 24V

Subtotal (1 unit)*

€244.17

(exc. VAT)

€300.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€244.17

*price indicative

RS Stock No.:
279-7439
Mfr. Part No.:
750-511/000-002
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Output Module

Module Type

Output

Input Type

Digital

Mount Type

DIN Rail

Interface Type

Cage Clamp

Maximum Supply Voltage

24V

Number of I/Os

2

Maximum Operating Temperature

55°C

Series

750

Depth

69.8mm

Width

12mm

Standards/Approvals

IEC 60068-2-6

COO (Country of Origin):
DE
The WAGO 2 pulse width outputs feature housing made from polycarbonate and polyamide 6.6 material.

Mounting type DIN 35 rail

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy