WAGO Digital Output Module 750 Digital 24V dc

Temporarily out of stock
RS Stock No.:
279-7390
Mfr. Part No.:
750-1516
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Module Type

Digital I/O Module

Product Type

Digital Output Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

8

Maximum Operating Temperature

55°C

Series

750

Depth

69mm

Length

100mm

Standards/Approvals

SCIP, RoHS

Width

12mm

The WAGO 8-channel digital output module features housing made from polycarbonate and polyamide 6.6 material.

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy