WAGO PLC I/O Module 750 24V dc
- RS Stock No.:
- 279-3011
- Mfr. Part No.:
- 750-643
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€306.11
(exc. VAT)
€376.52
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €306.11 |
*price indicative
- RS Stock No.:
- 279-3011
- Mfr. Part No.:
- 750-643
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 69.8mm | |
| Standards/Approvals | RoHS | |
| Series | 750 | |
| Length | 100mm | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Depth 69.8mm | ||
Standards/Approvals RoHS | ||
Series 750 | ||
Length 100mm | ||
Width 12mm | ||
The WAGO MP-Bus Master Module allows the bus to be integrated into a higher level bus network such as ETHERNET or LONWORKS®. The MP-Bus controls HVAC actuators for dampers, regulator valves or VAV air volume controls. Devices that are equipped with an MP-Bus connection (e.g., Belimo MFT actuator series) can communicate with a higher-level control system via bus cable.
DIN 35 rail mount
Comes in light grey colour
