WAGO Interface Module 750 5V dc

Subtotal (1 unit)*

€394.12

(exc. VAT)

€484.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€394.12

*price indicative

RS Stock No.:
279-3016
Mfr. Part No.:
750-650/000-002
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Interface Module

Module Type

RS232C

Mount Type

DIN Rail

Interface Type

RS232C

Maximum Supply Voltage

5V dc

Maximum Operating Temperature

55°C

Depth

69.8mm

Length

15m

Series

750

Standards/Approvals

TIA/EIA-F, CCITT V.28/DIN 66259-1

Width

12mm

The WAGO RS 232 C Serial Interface guarantees high interference immunity via electrically isolated signals. The shield directly connects to the DIN rail. The connected device communicates directly with the control unit via the fieldbus coupler. The active communication channel works independently of the higher level fieldbus system and allows full duplex operation up to 9600 baud.

RoHS compliant

IP20 protection

LED indicator for receiver and transmitter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy