WAGO Interface Module 750 RS422/RS485 5V dc
- RS Stock No.:
- 279-3021
- Distrelec Article No.:
- 110-50-772
- Mfr. Part No.:
- 750-653
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€415.57
(exc. VAT)
€511.15
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €415.57 |
*price indicative
- RS Stock No.:
- 279-3021
- Distrelec Article No.:
- 110-50-772
- Mfr. Part No.:
- 750-653
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Interface Module | |
| Module Type | 750-653 | |
| Input Type | RS422/RS485 | |
| Mount Type | DIN Rail | |
| Interface Type | RS485 | |
| Maximum Supply Voltage | 5V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 69.8mm | |
| Series | 750 | |
| Width | 12mm | |
| Standards/Approvals | TIA/EIA-485-A, DIN 66259 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Module | ||
Module Type 750-653 | ||
Input Type RS422/RS485 | ||
Mount Type DIN Rail | ||
Interface Type RS485 | ||
Maximum Supply Voltage 5V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Depth 69.8mm | ||
Series 750 | ||
Width 12mm | ||
Standards/Approvals TIA/EIA-485-A, DIN 66259 | ||
This WAGO RS-485 serial Interface module's built-in interface connects to any device equipped with an RS-485 serial interface. The connected device communicates directly with the control unit via the fieldbus coupler.
Mounting type DIN-35 rail
Protection type IP20
RoHS compliance
REACh compliance
Related links
- WAGO Interface Module 750 RS422/RS485 5V dc
- WAGO Interface Module 753 RS422/RS485 5V
- WAGO Interface Module 750 RS422/RS485 24V dc
- WAGO Interface Module 750 RS422/RS485, RS232 24V
- WAGO Interface Module 750 RS485 5V dc
- WAGO Interface Module 750 5V dc
- WAGO Interface Module 753 RS422/RS485 24V
- WAGO Interface Module 750 Differential 24V dc
