WAGO Interface Module 750 RS422/RS485 24V dc

Subtotal (1 unit)*

€496.68

(exc. VAT)

€610.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€496.68

*price indicative

RS Stock No.:
279-3020
Mfr. Part No.:
750-652/040-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Module Type

Interface Installation

Product Type

Interface Module

Input Type

RS422/RS485

Mount Type

DIN Rail

Interface Type

Serial

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

70°C

Series

750

Width

12mm

Length

100mm

Depth

67.8mm

Standards/Approvals

SCIP, RoHS

The WAGO RS-232 C serial interface is built-in interface connects to any device equipped with an RS-232-C serial interface. The interface operates in accordance with the TIA/EIA-F, CCITT V.28/DIN 66259-1 standards. The connected device communicates directly with the control unit via the fieldbus coupler. The active communication channel works independently of the higher level fieldbus system and allows full duplex operation up to 19200 baud.

Housing material polycarbonate and polyamide 6.6

Mounting type DIN 35 rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy