WAGO Input Module 750 Digital 24V dc
- RS Stock No.:
- 279-3030
- Mfr. Part No.:
- 750-660/000-001
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€412.78
(exc. VAT)
€507.72
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €412.78 |
*price indicative
- RS Stock No.:
- 279-3030
- Mfr. Part No.:
- 750-660/000-001
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Input Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Length | 100mm | |
| Series | 750 | |
| Depth | 67.8mm | |
| Standards/Approvals | IEC 61508-1 -7, EN 954-1 Cat. 4 | |
| Width | 24mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Input Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Length 100mm | ||
Series 750 | ||
Depth 67.8mm | ||
Standards/Approvals IEC 61508-1 -7, EN 954-1 Cat. 4 | ||
Width 24mm | ||
The WAGO digital input PROFIsafe module connects to potential-free emergency stop buttons with contacts, safety interlock switches, operating mode switches, safety sensors and semiconductor outputs.
Housing material polycarbonate, polyamide 6.6
RoHS compliant
