WAGO Analogue Input Module 750 Analogue 24V dc
- RS Stock No.:
- 279-2944
- Mfr. Part No.:
- 750-482/000-001
- Manufacturer:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 279-2944
- Mfr. Part No.:
- 750-482/000-001
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Analogue Input Module | |
| Module Type | Analogue I/O Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 55°C | |
| Series | 750 | |
| Width | 12mm | |
| Depth | 67.8mm | |
| Length | 100mm | |
| Standards/Approvals | SCIP, RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Analogue Input Module | ||
Module Type Analogue I/O Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 55°C | ||
Series 750 | ||
Width 12mm | ||
Depth 67.8mm | ||
Length 100mm | ||
Standards/Approvals SCIP, RoHS | ||
The WAGO 2-channel analogue input is made from polycarbonate and polyamide 6.6 material.
RoHS compliant
Mounting type DIN 35 rail
Related links
- WAGO Analogue Input Module 750 Analogue 24V dc
- WAGO Analogue Input Module 750 Analogue 5V dc
- WAGO Input Module 750 Digital 24V dc
- WAGO Interface Module 750 24V dc
- WAGO Digital I/O Module 750 Digital 24V dc
- WAGO Analogue Module 750 DC
- WAGO Analogue Output Module 750 Analogue 24V dc
- Crimp Tool Positioners, Turrets & Locators
