WAGO Digital Output Module 753 Digital 24V dc
- RS Stock No.:
- 279-3155
- Mfr. Part No.:
- 753-531
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€56.13
(exc. VAT)
€69.04
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.13 |
*price indicative
- RS Stock No.:
- 279-3155
- Mfr. Part No.:
- 753-531
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Digital Output Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Series | 753 | |
| Length | 100mm | |
| Depth | 69.8mm | |
| Standards/Approvals | SCIP, RoHS | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Digital Output Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Series 753 | ||
Length 100mm | ||
Depth 69.8mm | ||
Standards/Approvals SCIP, RoHS | ||
Width 12mm | ||
- COO (Country of Origin):
- DE
The WAGO digital output module transmits control signals from the automation device to the connected actuators. All outputs are short-circuit-protected.
Housing material polycarbonate and polyamide
Rohs compliant
Related links
- WAGO Digital Output Module 753 Digital 24V dc
- WAGO Digital Output Module 750 Digital 24V dc
- WAGO Digital Output Module 753 Digital 5V dc
- WAGO Input Module 753 Digital 24V dc
- WAGO Digital Output Module 753 Digital 250V
- WAGO Digital Output Module 753 Digital 230V
- WAGO Analogue Output Module 753 Analogue 24V dc
- Cable Knives | Cable Stripping Knife
