WAGO Digital Output Module 753 Digital 24V dc

Subtotal (1 unit)*

€97.13

(exc. VAT)

€119.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€97.13

*price indicative

RS Stock No.:
279-3156
Mfr. Part No.:
753-536
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Module Type

Digital I/O Module

Product Type

Digital Output Module

Input Type

Digital

Mount Type

DIN Rail

Interface Type

Cage Clamp

Maximum Supply Voltage

24V dc

Number of I/Os

8

Maximum Operating Temperature

55°C

Series

753

Depth

69mm

Standards/Approvals

RoHS, SCIP

Width

12mm

Length

100mm

COO (Country of Origin):
DE
The WAGO 8-channel digital output module features housing made from polycarbonate and polyamide 6.6 material.

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy