WAGO Input Module 750 Digital 24V dc
- RS Stock No.:
- 279-7364
- Mfr. Part No.:
- 750-1400
- Manufacturer:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 279-7364
- Mfr. Part No.:
- 750-1400
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Module Type | Digital I/O Module | |
| Product Type | Input Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | DIN | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 55°C | |
| Length | 100mm | |
| Standards/Approvals | SCIP, RoHS | |
| Width | 12mm | |
| Series | 750 | |
| Depth | 74.1mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Module Type Digital I/O Module | ||
Product Type Input Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type DIN | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 55°C | ||
Length 100mm | ||
Standards/Approvals SCIP, RoHS | ||
Width 12mm | ||
Series 750 | ||
Depth 74.1mm | ||
The WAGO 16-channel digital input features housing made from polycarbonate and polyamide 6.6 material.
Mounting type DIN 35 rail
RoHS compliant
Related links
- WAGO Input Module 750 Digital 24V dc
- WAGO Input Module 750 Digital 110V dc
- WAGO Input Module 750 Digital 5V dc
- WAGO Input Module 750 Digital 48V dc
- WAGO Digital Output Module 750 Digital 24V dc
- WAGO Digital I/O Module 750 Digital 24V dc
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
