WAGO Digital Output Module 750 Digital 24V dc
- RS Stock No.:
- 279-7386
- Mfr. Part No.:
- 750-1505
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€158.32
(exc. VAT)
€194.73
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.32 |
*price indicative
- RS Stock No.:
- 279-7386
- Mfr. Part No.:
- 750-1505
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Digital Output Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 69mm | |
| Length | 100mm | |
| Width | 12mm | |
| Standards/Approvals | CE | |
| Series | 750 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Digital Output Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 55°C | ||
Depth 69mm | ||
Length 100mm | ||
Width 12mm | ||
Standards/Approvals CE | ||
Series 750 | ||
The WAGO digital output module features 16 channels in a width of 12 mm. It transmits binary control signals from the automation device to the connected actuators. The module features push-in CAGE CLAMP connections enabling solid conductors to be connected by simply pushing them in. A green LED indicates the signal state of each channel.
Field and system levels are electrically isolated
Number of digital outputs 16
Related links
- WAGO Digital Output Module 750 Digital 24V dc
- WAGO Digital I/O Module 750 Digital 24V dc
- WAGO Input Module 750 Digital 24V dc
- WAGO PLC I/O Module 750 Digital 24V dc
- WAGO Digital Output Module 750 Digital 14V dc
- WAGO Digital Output Module 750 Digital 5V dc
- WAGO Digital Output Module 750 24V dc
- Draw Wires & Fish Tapes
