Siemens I/O Unit BPZ 260V ac

Subtotal (1 unit)*

€612.29

(exc. VAT)

€753.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€612.29

*price indicative

RS Stock No.:
282-5231
Mfr. Part No.:
RMZ787 / BPZ:RMZ787
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Digital I/O Module

Product Type

I/O Unit

Maximum Supply Voltage

260V ac

Number of I/Os

4

Maximum Operating Temperature

50°C

Length

117mm

Width

75mm

Series

BPZ

Standards/Approvals

No

Depth

66.4mm

COO (Country of Origin):
CH

Siemens Universal Module (4UI, 4DO), 260V AC Supply Voltage, KNX Bus Connection - BPZ:RMZ787


This universal module is a versatile device designed to increase the number of inputs and outputs in Synco™ 700 controls. With its KNX bus connection, it offers additional control and monitoring functions. It is ideal for use in heating, ventilation, air conditioning, and chilled water plant applications.

Features & Benefits


• Provides 4 universal inputs and 4 digital outputs for enhanced control capabilities

• Compatible with Synco™ 700 family of controls, ensuring seamless integration

• Offers reliable performance with a supply voltage of 260V AC

• Easy to install and operate, making it a convenient solution for industrial automation needs

Applications


• Monitoring and controlling heating, ventilation, and air conditioning systems.

• Enhancing control functions in chilled water plant applications.

• Integrating additional input and output modules for customised automation solutions.

Can it be used with other Synco™ controllers?


Yes, the I/O unit is compatible with various Synco™ devices for different application needs.

Will it increase the control and monitoring functions of my existing system?


Yes, it provides additional inputs and outputs for enhanced capabilities.

Is it easy to install and configure?


Yes, the module is designed for simple installation and operation with Synco™ 700 controls.

What is the power supply requirement for this unit?


The module operates on a supply voltage of 260V AC for reliable performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy