Siemens I/O Unit BPZ Digital 26V dc
- RS Stock No.:
- 282-5285
- Mfr. Part No.:
- TXM1.8D / BPZ:TXM1.8D
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€243.01
(exc. VAT)
€298.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.01 |
*price indicative
- RS Stock No.:
- 282-5285
- Mfr. Part No.:
- TXM1.8D / BPZ:TXM1.8D
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | I/O Unit | |
| Input Type | Digital | |
| Maximum Supply Voltage | 26V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 50°C | |
| Depth | 64mm | |
| Length | 108mm | |
| Series | BPZ | |
| Width | 77.5mm | |
| Standards/Approvals | No | |
| For Use With | Commercial, Industrial, Residential | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type I/O Unit | ||
Input Type Digital | ||
Maximum Supply Voltage 26V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 50°C | ||
Depth 64mm | ||
Length 108mm | ||
Series BPZ | ||
Width 77.5mm | ||
Standards/Approvals No | ||
For Use With Commercial, Industrial, Residential | ||
- COO (Country of Origin):
- CH
Siemens BPZ Series I/O Unit, Digital Input, 22.5 to 26 V DC Supply Voltage - BPZ:TXM1.8D
This I/O unit is designed for flexible use in residential, commercial, and industrial applications. It operates within a supply voltage range of 22.5 to 26V DC and accommodates 8 digital inputs and 16 outputs. With compact dimensions of 108x77.5x64mm, it is suitable for installations where space is limited.
Features & Benefits
• 8 digital inputs and 16 outputs offer flexibility for various applications
• Operates at temperatures up to 50°C
• Status LEDs provide immediate diagnostic feedback
• Plug-in module replacement simplifies maintenance
Applications
• Connects field devices in diverse settings
• Suitable for residential and commercial control systems
• Manages digital signals effectively in industrial environments
Can it handle multiple signal types simultaneously?
Yes, it supports various signal types, including status and counter pulses.
Is it easy to maintain the connections?
Yes, the cage clamp termination allows for quick and easy wiring adjustments.
Related links
- Siemens I/O Unit BPZ 260V ac
- Siemens I/O Unit SICAM I/O Digital 230V ac
- Siemens I/O Unit SICAM AI Analogue 230V ac
- Siemens Connector for Use with SIMATIC S7-300 32 I/O Unit
- Siemens Connector for Use with SIMATIC S7-300 16 I/O Unit
- Siemens SIMATIC S7-300 Series Connector for Use with SIMATIC S7-300 32 I/O Unit
- Siemens I/O Module 6ES7148 Digital 28.8V
- Siemens I/O Module 6ES7144 Digital 28.8V
