Eaton Digital I/O Module 178767 Digital I/O Module 30V dc
- RS Stock No.:
- 282-7023
- Distrelec Article No.:
- 302-03-364
- Mfr. Part No.:
- 178767 XN-322-20DI-PCNT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€182.95
(exc. VAT)
€225.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.95 |
*price indicative
- RS Stock No.:
- 282-7023
- Distrelec Article No.:
- 302-03-364
- Mfr. Part No.:
- 178767 XN-322-20DI-PCNT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Digital I/O Module | |
| Mount Type | DIN Rail | |
| Interface Type | Plug-In | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 20 | |
| Maximum Operating Temperature | 55°C | |
| Series | 178767 | |
| Width | 80.3mm | |
| Depth | 104.2mm | |
| Length | 16.8mm | |
| Standards/Approvals | IEC/EN 61131-2, cULus, IEC/EN 61000-6-2, CE, IEC/EN 61000-6-4, UL E135462 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Digital I/O Module | ||
Mount Type DIN Rail | ||
Interface Type Plug-In | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 20 | ||
Maximum Operating Temperature 55°C | ||
Series 178767 | ||
Width 80.3mm | ||
Depth 104.2mm | ||
Length 16.8mm | ||
Standards/Approvals IEC/EN 61131-2, cULus, IEC/EN 61000-6-2, CE, IEC/EN 61000-6-4, UL E135462 | ||
- COO (Country of Origin):
- AT
The Eaton digital input module offers twenty digital inputs, each operating at 24 V DC. It supports pulse-switching and includes 2/4 counter functionality with a maximum frequency of 25 kHz.
Electric connection type plug-in connection
Fieldbus connection over separate bus coupler possible
Related links
- Eaton Digital I/O Module 183174 Digital 30V dc
- Eaton Digital I/O Module 178786 Digital 30V dc
- Eaton Digital I/O Module 178768 Digital 30V dc
- Eaton Digital I/O Module 183178 Digital 30V dc
- Eaton Digital I/O Module 183173 Digital 30V dc
- Eaton Digital I/O Module 178779 Digital 30V dc
- Eaton Digital I/O Module 183179 Digital 30V dc
- Eaton Digital I/O Module 178787 Digital 30V dc
