Eaton Digital I/O Module 183180 Digital 30V dc
- RS Stock No.:
- 282-7049
- Distrelec Article No.:
- 302-03-356
- Mfr. Part No.:
- 183180 XN-322-16DIO-PC05
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€244.91
(exc. VAT)
€301.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.91 |
*price indicative
- RS Stock No.:
- 282-7049
- Distrelec Article No.:
- 302-03-356
- Mfr. Part No.:
- 183180 XN-322-16DIO-PC05
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | Plug-In | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Series | 183180 | |
| Depth | 104.2mm | |
| Width | 80.3mm | |
| Standards/Approvals | CE UL File No.:E135462 IEC/EN 61000-6-4 CULus IEC/EN 61131-2 IEC/EN 61000-6-2 | |
| Length | 16.8mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type Plug-In | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Series 183180 | ||
Depth 104.2mm | ||
Width 80.3mm | ||
Standards/Approvals CE UL File No.:E135462 IEC/EN 61000-6-4 CULus IEC/EN 61131-2 IEC/EN 61000-6-2 | ||
Length 16.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton digital I/O module includes eight digital inputs and eight digital outputs, each operating at 24 V DC, with pulse-switching capability. Additionally, it features a meter for monitoring purposes.
Electric connection type plug-in connection
Fieldbus connection over separate bus coupler possible
Related links
- Eaton Digital I/O Module 183179 Digital 30V dc
- Eaton Digital I/O Module 183174 Digital 30V dc
- Eaton Digital I/O Module 178786 Digital 30V dc
- Eaton Digital I/O Module 178768 Digital 30V dc
- Eaton Digital I/O Module 178787 Digital 30V dc
- Eaton Digital I/O Module 183173 Digital 30V dc
- Eaton Digital I/O Module 178779 Digital 30V dc
- Eaton Digital I/O Module 183178 Digital 30V dc
