Eaton Digital I/O Module 183179 Digital 30V dc

Subtotal (1 unit)*

€210.97

(exc. VAT)

€259.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€210.97

*price indicative

RS Stock No.:
282-7048
Distrelec Article No.:
302-03-357
Mfr. Part No.:
183179 XN-322-16DIO-PD05
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Digital I/O Module

Module Type

Digital I/O Module

Input Type

Digital

Mount Type

DIN Rail

Interface Type

Plug-In

Maximum Supply Voltage

30V dc

Number of I/Os

8

Maximum Operating Temperature

60°C

Width

80.3mm

Standards/Approvals

IEC/EN 61000-6-4, CE, IEC/EN 61131-2, cULus, IEC/EN 61000-6-2

Depth

104.2mm

Length

16.8mm

Series

183179

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton digital I/O module includes eight digital inputs and eight digital outputs, each operating at 24 V DC. It supports pulse-switching functionality.

Electric connection type plug-in connection

Fieldbus connection over separate bus coupler possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy