Eaton Digital I/O Module 178787 Digital 30V dc

Subtotal (1 unit)*

€193.28

(exc. VAT)

€237.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€193.28

*price indicative

RS Stock No.:
282-7033
Distrelec Article No.:
302-03-358
Mfr. Part No.:
178787 XN-322-16DO-P05
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Module Type

Digital I/O Module

Product Type

Digital I/O Module

Input Type

Digital

Mount Type

DIN Rail

Interface Type

Plug-In

Maximum Supply Voltage

30V dc

Maximum Operating Temperature

60°C

Length

16.8mm

Depth

104.2mm

Series

178787

Standards/Approvals

IEC/EN 61000-6-4, UL E135462, IEC/EN 61131-2, IEC/EN 61000-6-2, CE cULus

Width

80.3mm

COO (Country of Origin):
AT
The Eaton digital output module provides sixteen short-circuit-proof digital outputs, with each capable of handling 24 V DC at 0.5 A. It supports pulse-switching functionality.

Electric connection type plug-in connection

Fieldbus connection over separate bus coupler possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy