WAGO Fieldbus Interface Module 750 Digital 24V dc
- RS Stock No.:
- 283-7909
- Distrelec Article No.:
- 110-50-455
- Mfr. Part No.:
- 750-323
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€320.35
(exc. VAT)
€394.03
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €320.35 |
*price indicative
- RS Stock No.:
- 283-7909
- Distrelec Article No.:
- 110-50-455
- Mfr. Part No.:
- 750-323
- Manufacturer:
- WAGO
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
| Brand | WAGO | |
| Product Type | Fieldbus Interface Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 64 | |
| Maximum Operating Temperature | 55°C | |
| Width | 51mm | |
| Depth | 100mm | |
| Length | 65mm | |
| Series | 750 | |
| Standards/Approvals | REACH, 01ATEX1024 X, Class I Div2 ABCD T4A, CE, UL E198726, UL508, RoHS, EEx nA II T4, EN 50170, E175199, UL1604 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Fieldbus Interface Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 64 | ||
Maximum Operating Temperature 55°C | ||
Width 51mm | ||
Depth 100mm | ||
Length 65mm | ||
Series 750 | ||
Standards/Approvals REACH, 01ATEX1024 X, Class I Div2 ABCD T4A, CE, UL E198726, UL508, RoHS, EEx nA II T4, EN 50170, E175199, UL1604 | ||
- COO (Country of Origin):
- DE
The PROFIBUS DP Fieldbus Coupler is a reliable and efficient device designed to connect the WAGO I/O SYSTEM to the PROFIBUS DP fieldbus. With a max. no. of nodes of 96 with repeater, it offers a seamless connection for digital bus modules. It boasts a baud rate of 9.6kBaud to 12MBaud and a transmission time of typ. 1ms, making it ideal for industrial applications.
Maximum no of I/O points ca. 6000 (depends on master)
Transmission medium Cu cable acc. to EN 50170
Baud rate 9.6kBaud to 12MBaud
Max. length of fieldbus segment 100m to 1200m
Efficient power supply 87%
Isolation 500V system/supply
CAGE CLAMP wire connection for easy installation