Advantech I/O Module WISE Voltage 5V
- RS Stock No.:
- 285-8797
- Distrelec Article No.:
- 300-63-054
- Mfr. Part No.:
- WISE-4012E
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€180.91
(exc. VAT)
€222.52
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.91 |
*price indicative
- RS Stock No.:
- 285-8797
- Distrelec Article No.:
- 300-63-054
- Mfr. Part No.:
- WISE-4012E
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | I/O Module | |
| Input Type | Voltage | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 5V | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 70°C | |
| Width | 80mm | |
| Series | WISE | |
| Standards/Approvals | No | |
| Length | 139mm | |
| Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type I/O Module | ||
Input Type Voltage | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 5V | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 70°C | ||
Width 80mm | ||
Series WISE | ||
Standards/Approvals No | ||
Length 139mm | ||
Depth 25mm | ||
- COO (Country of Origin):
- TW
The advanced IoT Developer Kit designed to simplify the development of IoT applications. With features like 2.4 GHz WLAN, multiple Inputs/Outputs, Modbus/TCP support, and wireless client/server modes, this kit offers a comprehensive solution for IoT developers.
2.4 GHz IEEE 802.11b/g/n WLAN for fast wireless connectivity
Supports Modbus/TCP with RESTful web service for easy integration
Includes WebAccess with a demo project for developers to kickstart their applications
Extension board for simulating sensor status for real-world testing
Mobile device web configuration with HTML5 support, eliminating platform limitations
File-based cloud storage for seamless data management
Integrated Wi-Fi interface with AP mode for easy web configuration
Supports a wide range of devices and controllers for versatile application scenarios
Related links
- Advantech I/O Module WISE-4000 Digital 24V
- Advantech WISE Series I/O Module for Use with Sensor Module
- Advantech I/O Module ADAM 6000 Analogue 30V
- Advantech I/O Module PCI-17 Digital 0.8V
- Advantech I/O Module ADAM
- Advantech I/O Module ADAM Logic Input
- Advantech I/O Module ADAM Digital 50V
- Advantech I/O Module USB Digital 60V
