Siemens I/O Module TXM1.8U Digital, Analogue 24V dc

Subtotal (1 unit)*

€502.18

(exc. VAT)

€617.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€502.18

*price indicative

RS Stock No.:
287-8784
Mfr. Part No.:
TXM1.8U / BPZ:TXM1.8U
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

I/O Module

Input Type

Digital, Analogue

Maximum Supply Voltage

24V dc

Number of I/Os

8

Maximum Operating Temperature

50°C

Series

TXM1.8U

Depth

90mm

Width

108mm

Standards/Approvals

No

Length

77.5mm

RoHS Status: Not Applicable

COO (Country of Origin):
CH

Siemens TXM1.8U Series I/O Module, 8 Inputs and 8 Outputs, 21.5 to 26 V DC Supply Voltage - TXM1.8U


This I/O module is a versatile component designed for building automation and control applications. The compact unit features 8 digital inputs and 8 analogue outputs, operating within a supply voltage range of 21.5 to 26 V DC, making it an ideal choice for various industrial environments. Its modular design allows for easy integration and flexibility, ensuring efficient data processing in automation systems.

Features & Benefits


• Eight universal I/O points with configurable digital and analogue functions

• LED indicators for real-time status monitoring of each channel

• Compact DIN format for easy installation in tight spaces

• Plug-in design for rapid swapping without rewiring

• High diagnostic capabilities with LED and LCD displays

• Supports a maximum cable length of 300m for extended installations

Applications


• Utilised in building management control systems

• Integrated into industrial automation frameworks

• Effective in temperature sensor for HVAC systems

• Suitable for process control systems requiring precise signal monitoring

What is the maximum power consumption of this unit?


The maximum power consumption of the unit is 1.5W for the standard version.

How do the digital inputs function with external sensors?


Digital inputs can accept N/O and N/C contacts, with a sensing voltage range of DC 21.5 to 25 V, making it compatible with various external sensors.

Can this module be used in multi-module configurations?


Yes, the design allows for seamless integration with other I/O modules in the TX-I/O™ range, enabling comprehensive system scaling and flexibility.

What types of signals can the analogue inputs handle?


Analogue inputs can be configured to accept signals from temperature sensors or voltage sources, specifically within a 0-10 V range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy