ABB PLC I/O Module 3AXD5 Digital/Analogue 24V

Subtotal (1 unit)*

€75.02

(exc. VAT)

€92.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.02

*price indicative

RS Stock No.:
707-328
Mfr. Part No.:
3AXD50000022164
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Module Type

Digital I/O Module

Product Type

PLC I/O Module

Input Type

Digital/Analogue

Mount Type

Panel Mount

Interface Type

RTU

Maximum Supply Voltage

24V

Number of I/Os

1

Length

44mm

Depth

44mm

Standards/Approvals

RoHS

Width

171mm

Series

3AXD5

COO (Country of Origin):
CN
The ABB Keep Alive Side Option Module is designed to provide continuous 24V power supply support for ABB drives. It ensures that essential functions remain Active even during power interruptions, improving reliability in automation systems. With its Compact design and open type enclosure, it is suitable for integration into industrial environments where uninterrupted operation is critical.

Provides 24V keep alive functionality for ABB drives

Offers IP20 degree of protection for safe usage

Built with open type NEMA enclosure for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy