Allen Bradley PLC I/O Module Micro850 Voltage
- RS Stock No.:
- 786-7241
- Mfr. Part No.:
- 2085-IF4
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€448.73
(exc. VAT)
€551.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €448.73 |
*price indicative
- RS Stock No.:
- 786-7241
- Mfr. Part No.:
- 2085-IF4
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | PLC I/O Module | |
| Input Type | Voltage | |
| Mount Type | DIN Rail | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | cULus, CE | |
| Depth | 28mm | |
| Length | 90mm | |
| Width | 87mm | |
| Series | Micro850 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type PLC I/O Module | ||
Input Type Voltage | ||
Mount Type DIN Rail | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals cULus, CE | ||
Depth 28mm | ||
Length 90mm | ||
Width 87mm | ||
Series Micro850 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
Allen Bradley Micro850 PLC - Expansion I/O Modules
Customise and enhance your PLC system to meet the specific needs of your application with the Expansion I/O Modules by Allen Bradly. These versatile units help to streamline your automated machine processes and maximise efficiency and productivity. They provide additional analogue I/O, digital I/O and specialty capabilities.
The Micro850 Programmable Logic Controller system is expertly designed to offer flexible communications and superior I/O functionality for large, stand-alone machine control applications. The controllers can support as many as 132 I/O points each. The Micro850 series features removable terminal blocks for ease of installation, maintenance and wiring.
• Up to 4 additional I/O units can be added to one Micro850 Control device
• Enables extra analogue, digital, and speciality Input/Output functions
• Can be DIN rail mounted
• Different logic controllers share common software and accessories for simplified integration
• I/O devices interface with control units via I/O expansion port
Related links
- Allen Bradley PLC I/O Module Micro850 Voltage
- Allen Bradley PLC I/O Module 1762 Analogue
- Allen Bradley PLC I/O Module 2080 Analogue
- Allen Bradley PLC I/O Module 1769 Analogue 30V
- Allen Bradley PLC I/O Module ILC 150 VLC Voltage
- Allen Bradley PLC I/O Module ILC 171 ETH 2TX Voltage
- Allen Bradley PLC I/O Module Micro800
- Allen Bradley PLC I/O Module Micro 800
